EC850LCD
Uninterruptible Power Supply (UPS), ITE, 12 Outlets, 850VA / 450W, 120 V, 120 VAC, 1 min

Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 167,930 $ |
Informations produit
Aperçu du produit
EC850LCD is a CyberPower Ecologic UPS series EC850LCD UPS. It safeguards PCs and other electronics from blackouts, brownouts, surges, spikes, sags, and other power abnormalities. Its composite integrated circuitry offers advanced lightning protection. Patented GreenPower UPST advanced circuitry reduces UPS energy costs and is an ENERGY STAR-listed product. The multifunction diagnostic LCD gives user ability to check the operating status of UPS and assist in trouble-shooting power anomalies. It features ECO technology with 3 surge protected ECO outlets. When ECO mode is on and battery back-up detects that your computer is off, computer peripherals connected to ECO outlets will be turned off. The EC850LCD unit has a capacity of 850VA/510W, twelve (12) NEMA 5-15R receptacles, including, 3 ECO mode outlets, and 4 widely-spaced outlets to accommodate transformer-based plugs. Typical applications include desktop computers, workstations, personal electronics and home networking/VoIP.
- Standby topology
- Selectable ECO technology
- GreenPower UPS™ technology
- Full-time surge protection and battery back-up
- Compact form factor
- 12 outlets / USB port / RJ11 protection
- PowerPanel® personal edition
- 3-year warranty
- 96VAC to 140VAC input voltage
- 47Hz to 63Hz input frequency
Spécifications techniques
ITE
850VA / 450W
120VAC
-
3.1"
To Be Advised
12Outlets
120V
1min
12.2"
7"
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit