Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 50+ | 577,270 $ |
Informations produit
Aperçu du produit
S31HFSTL2-U3000-3 is a microSDXC card. It has been mainstream for years as storage for mobile phones, action cameras and other consumer devices. More recently, the small, lightweight and rugged form factor has become one of the most popular storage media for industrial and OEM applications as well. For handheld devices and other real estate-constrained designs, across a wide range of applications including inventory management, telecommunications, medical devices, power and energy, infotainment and transportation. It has many additional benefits over standard retail consumer-grade cards, including BOM control, life cycle management and outstanding applications support.
- Support for SD and SPI modes, utility endurance
- Controlled BOM, life cycle management
- pSLC flash type, 128GB memory capacity
- 5 years - up to 10% of P/E cycles data retention
- 30,000 P/E cycles endurance (Raw Flash Level)
- up to 95MB/s sequential read, up to 85MB/s sequential write
- Normal voltage range from 2.7 to 3.6V, less than 1000uA max idle power consumption
- Sophisticated wear levelling & bad block management, high endurance, auto-read refresh
- Operating temperature range from -40°C to +85°C
- Outline dimension is 11 x 15 x 1mm
Spécifications techniques
MicroSDXC Card
-
-
3.6V
85°C
To Be Advised
128GB
UHS-I U3
-
-40°C
Utility Endurance Series
Documents techniques (1)
Produits de remplacement pour S31HFSTL2-U3000-3
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
