| Quantité | Prix |
|---|---|
| 48+ | 220,850 $ |
| 50+ | 207,540 $ |
| 100+ | 195,570 $ |
Informations produit
Aperçu du produit
DRP024V240W1BA is a CliQ II DIN rail power supply. This is encased in rugged yet lightweight full aluminum body that can withstand shock and vibration according to IEC 60068-2 standard. The single phase products can operate over a wide temperature range of -25°C to +80°C. This single phase products also feature universal AC input voltage range from 85VAC to 264VAC. Another great feature is the conformal coating on the PCBA which allows selected models to be certified to ATEX and class I, div 2 for use in hazardous locations. The design conforms to harmonic current emission IEC/EN 61000-3-2, class A. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection.
- Rated output current is 10A, output power is 240W (continuously operating at 24V)
- Efficiency at 100% load is > 90% at 115VAC, > 92% at 230VAC
- Single phase, Metal case, with class I, div 2
- Power will not de-rate for the entire input voltage range
- Power Boost of 150% for 5 seconds, extreme low temperature cold start at -40°C
- Full corrosion resistant aluminum casing
- Extreme low temperature cold start at -40°C
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Certified according to IEC/EN/UL 62368-1
- Dimensions (L x W x D) is 4.76 x 3.35 x 4.89inch
Spécifications techniques
ITE
240W
10A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
85V AC to 264V AC
CliQ II DRP Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit