
| Quantité | Prix |
|---|---|
| 40+ | 88,460 $ |
| 50+ | 82,080 $ |
| 100+ | 77,990 $ |
| 250+ | 75,690 $ |
Informations produit
Aperçu du produit
PJ-24V100WBRA is a PJ series 100W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in active PFC provides PF > 0.97 and fulfills Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.
- Single phase power supply
- Rated output voltage is 24VDC
- Rated output current is 4.30A
- Open frame type
- With remote ON/OFF
- Delta Standard
- Long life capacitors
- Convection cooling
- Dimension (L x W x D) is 6.10inch x 2.44inch x 1.31inch
Spécifications techniques
ITE
-
85V AC to 264V AC
24V
-
-
-
PJ Series
1 Output
103.2W
Adjustable, Fixed
4.3A
-
-
-
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
