
| Quantité | Prix |
|---|---|
| 24+ | 118,430 $ |
| 25+ | 106,870 $ |
| 50+ | 99,160 $ |
| 100+ | 94,210 $ |
| 250+ | 91,450 $ |
Informations produit
Aperçu du produit
PJ-24V150WLNA is a PJ series 150W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in active PFC provides PF > 0.97 and fulfils Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.
- Single phase power supply
- Rated output voltage is 24VDC
- Rated output current is 6.30A
- L frame type
- No remote on/off
- Delta standard
- Long life capacitors
- Convection cooling
- Dimension (L x W x H) is 7.4inch x 3.34inch x 1.8inch
Spécifications techniques
ITE
-
85V AC to 264V AC
24V
-
-
-
PJ Series
1 Output
150W
Adjustable, Fixed
6.3A
-
-
-
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
