
| Quantité | Prix |
|---|---|
| 56+ | 59,940 $ |
| 100+ | 58,750 $ |
| 250+ | 57,540 $ |
Informations produit
Aperçu du produit
PJ-24V50WLNA is a PJ series 50W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in active PFC provides PF > 0.97 and fulfills Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.
- Single phase power supply
- Rated output voltage is 24VDC
- Rated output current is 2.10A
- L frame type
- No remote ON/OFF
- Delta Standard
- Long life capacitors
- Convection cooling
- Dimension (L x W x D) is 6.37inch x 2.3inch x 1.4inch
Spécifications techniques
ITE
-
85V AC to 264V AC
24V
-
-
-
PJ Series
1 Output
50.4W
Adjustable, Fixed
2.1A
-
-
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
