
| Quantité | Prix |
|---|---|
| 120+ | 156,540 $ |
| 250+ | 147,840 $ |
Informations produit
Aperçu du produit
PMT-36V350W1AR is a PMT series of panel mount power supply. This can withstand shock and vibration . In addition to features like overvoltage and overload protections, Delta’s PMT series of panel mount power supplies is unlike many other brands in the same price level. It is designed for cost competitive markets without compromising the quality of the components and product specifications. The series of products has an expected life time of 10 years. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, test and measurements, LED lighting.
- Input voltage is 90 to 132VAC, 180 to 264VAC (selectable by switch), rated output voltage is 36VDC
- Rated output current is 4.3A, nominal output power is 349.2W
- Typical efficiency at 100% load is 87.5% at 230VAC
- Single phase, no PFC, terminal block connector type
- AC input voltage range selectable by switch
- Full aluminum casing for light weight and corrosion resistant handling
- Built-in automatic fan speed control circuit
- MTBF > 700,000hrs as per Telcordia SR-332
- Operating temperature range from -10°C to +70°C
- Dimension (L x W x H) is 8.46 x 4.53 x 1.97inch
Spécifications techniques
ITE
349.2W
9.7A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
36V
-
-
-
90V AC to 132V AC, 180V AC to 264V AC
PMT Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
