2. LED Lighting Components
                                                                                                  3. LED Power Supplies
                                                                                                  4. AC / DC LED Power Supplies
                                                                                                  Imprimer la page

                                                                                                  USVI-120012FA

                                                                                                  LED Driver, Fixed Output, LED Lighting, 120 W, 12 V, 10 A, Constant Voltage, 108 V

                                                                                                  DELTA ELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DELTA ELECTRONICS USVI-120012FA
                                                                                                  FabricantDELTA ELECTRONICS
                                                                                                  Réf. FabricantUSVI-120012FA
                                                                                                  Code Commande49AK2647
                                                                                                  Gamme de produitUSVI Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 41 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+70,250 $
                                                                                                  150+66,920 $
                                                                                                  300+63,720 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 30
                                                                                                  Multiple: 10
                                                                                                  2 107,50 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  DELTA ELECTRONICS
                                                                                                  FabricantDELTA ELECTRONICS
                                                                                                  Réf. FabricantUSVI-120012FA
                                                                                                  Code Commande49AK2647
                                                                                                  Gamme de produitUSVI Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsLED Lighting
                                                                                                  Output Power Max120W
                                                                                                  Output Voltage Max12V
                                                                                                  Output Current10A
                                                                                                  LED Driver ModeConstant Voltage
                                                                                                  Input Voltage Min108V
                                                                                                  Input Voltage Max305V
                                                                                                  Product RangeUSVI Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  USVI-120012FA is a USVI S12 series LED driver. The fixed output voltage LED driver comes with affordable and reliable features. Compatible with signage from any manufacturer. 12V major output voltage with 1, 2 or 3 multi-channel selection for different lumen application. Meet north America safety certifications, and compliant with FCC immunity/emissions/harmonic requirements. This is designed and rigorously tested to work in various indoor/signage LED lighting conditions. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, class P, type HL. output meet class 2 of UL1310. Application includes LED lighting.

                                                                                                  • Input voltage range from 108 to 305VAC
                                                                                                  • Output power is 120W, rated output current range from 10.0A, 5.0A/channel, 2 output channel
                                                                                                  • Typical efficiency is 88.5% (277VAC, 100% load typical and tested after 30 minutes warm up)
                                                                                                  • Constant current design, class 2 output
                                                                                                  • Multi-channel output and independent operating
                                                                                                  • Dry & damp location rated for signage application
                                                                                                  • Metal sheet casing, white color, fixed output
                                                                                                  • Ambient operating temperature range from -40°C to +55°C
                                                                                                  • Dimension is (L x W x D) 11.75 x 1.70 x 1.18inch

                                                                                                  Spécifications techniques

                                                                                                  Power Supply Applications

                                                                                                  LED Lighting

                                                                                                  Output Voltage Max

                                                                                                  12V

                                                                                                  LED Driver Mode

                                                                                                  Constant Voltage

                                                                                                  Input Voltage Max

                                                                                                  305V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Output Power Max

                                                                                                  120W

                                                                                                  Output Current

                                                                                                  10A

                                                                                                  Input Voltage Min

                                                                                                  108V

                                                                                                  Product Range

                                                                                                  USVI Series
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
                                                                                                  SVHC :To Be Advised