| Quantité | Prix |
|---|---|
| 1+ | 13,000 $ |
| 5+ | 12,270 $ |
| 10+ | 11,680 $ |
| 25+ | 10,830 $ |
| 50+ | 10,040 $ |
| 100+ | 9,310 $ |
| 250+ | 8,520 $ |
Informations produit
Aperçu du produit
242130 is a susceptibility label marked with ESD susceptibility symbol. The IEC 61340-5 requires all ESD sensitive devices and assemblies to be labelled with the 'susceptibility' symbol. It is intended to identify devices and assemblies that are susceptible to ESD. It is correctly used as follows on individual components and related documents to state "this device is static sensitive: do not touch without appropriate precautions", on assemblies and related documents to state "includes static sensitive components: take appropriate precautions" and as part of a sign identifying an area where sensitive devices are handled, to warn all who approach that precautions are required.
- Supplied on release paper in rolls of 1000
- Printed black on yellow 80gsm gloss paper
- Individually wrapped in antistatic bag
- Made of white woodfree machine coated midgloss paper
- Compliant with IEC 61340-5-1
Spécifications techniques
Self Adhesive
12.5mm x 12.5mm
-
Attention Observe Precautions For Handling Electrostatic Discharge Sensitive Devices Symbol
1000
No SVHC (04-Feb-2026)
12.5mm
12.5mm
Paper
Black on Yellow
-
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit