79 Résultats trouvés pour "dev-tools-segger"
Afficher
Acheteur
Ingénieur
Fabricant
Emballage
Catégories
Development Boards, Evaluation Tools
(79)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 99,000 $ | Debugger | - | ARM | Cortex-M | Debug Probe | Supports ARM, Cortex-M, SEGGER J-Link Firmware, USB Interface, SWO Profiling, USB to UART Bridge | - | ||||||
91T5768 | Each | 1+ 54,490 $ | - | - | - | - | - | Adapts from 20 Pin JTAG Connector to 19 Pin FTSH Connector | FTSH Series | |||||
91T5771 | Each | 1+ 199,250 $ | - | - | - | - | - | J-Link Adapter Designed to Connect J-Link to PCB, Adapts 20 pin JTAG to 10 Pin Needle Connector | - | |||||
91T5774 | Each | 1+ 678,380 $ | USB JTAG Emulator | - | ARM | - | Emulator, Cable | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface | - | |||||
91T5770 | Each | 1+ 54,490 $ | - | - | - | - | - | Adapts from 20 Pin JTAG Connector to 9 Pin FTSH Connector | FTSH Series | |||||
91T5782 | Each | 1+ 1 743,620 $ | USB JTAG Emulator | - | - | - | J-Link Debug Probe | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 & Ethernet Interface | - | |||||
46W3299 | Each | 1+ 1 359,480 $ | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable | Compatible to the Std J-Link, USB 2.0 Interface, Download Speed Upto 3Mbyte/Sec, SWD/SWV/SWO Support | - | |||||
29Y1537 | Each | 1+ 1 743,620 $ | Programmer | RL78, RX | ARM, Power Architecture | ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0 | Flasher PRO, 20-pin 0.1" Ribbon Cable, Ethernet Cable, RS232 Cable, USB Cable | Supports Internal/External Flash Devices, Stand Alone JTAG/SWD Programmer, Powered Through USB | - | |||||
48W5188 | Each | 1+ 1 018,930 $ | Emulator | ARM7 / ARM9 / Cortex | ARM | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | |||||
78AC8474 | Each | 1+ 678,380 $ | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | |||||
Each | 1+ 1 018,930 $ | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" Ribbon Cable, USB Cable | Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores | - | ||||||
91T5751 | Each | 1+ 1 359,480 $ | - | - | - | - | Programmer ARM, USB Cable, Ethernet Cable, 20Pin Ribbon Cable | Flash Programmer for ARM & Cortex MCU, Ethernet Interface | - | |||||
64AK7328 | SEGGER | Each | 1+ 2 112,650 $ | Programmer | RL78, RX | ARM, Power Architecture, RL78, RX | ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0 | Flasher PRO, 20-pin 0.1" Ribbon Cable, Ethernet Cable, RS232 Cable, USB Cable | Supports Internal/External Flash Devices, Stand Alone JTAG/SWD Programmer, Powered Through USB | - | ||||
Each | 1+ 191,710 $ | - | - | - | - | MCU Board XMC1300 & Detachable SEGGER J-Link Debug Interface, Motor Board, 24V/1A Power Supply | - | - | ||||||
11AM8827 | Each | 1+ 168,920 $ | - | - | - | - | - | High Reliability Spring Pins for Secure Connections, Very Small Footprint | - | |||||
33AK7313 | Each | 1+ 1 607,400 $ | Flasher / Compact Programmer | - | - | ARM Cortex/Legacy Core, AVR/AVR32, PIC16/PIC32, M16/M32/RL78/RX, RISC-V, 8051, STM8, MSP430 | Flasher Compact Programmer 5.19.00, USB Cable, 20-Pin Target Cable | High Speed Production Programmer, USB Powered, Maximum 130mA, USB 2.0 (Hi-Speed), USB-C | - | |||||
11AM8828 | Each | 1+ 2 560,940 $ | Debugger / Programmer | - | ARM | Cortex-M0/M0+/M1/M3/M4/M7/M23/M33 | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable | 3MB/S Download Speed Into RAM, 50MHZ Maximum Target Interface Speed | - | |||||
69AK2312 | SEGGER | Each | 1+ 821,960 $ | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | J-LINK BASE COMPACT, USB Cable, 20-Pin 0.1" JTAG/SWD Ribbon Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | ||||
64AK7348 | Each | 1+ 3 863,230 $ | Debugger / Trace Probe | - | ARM | Cortex-A5/A7/A8/A9/A12/A15/A17/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable | Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace | - | |||||
11AM8824 RoHS | Each | 1+ 54,490 $ | - | - | - | - | - | Adapts from 20 Pin JTAG Connector to 9 Pin FTSH Connector | - | |||||
11AM8823 | Each | 1+ 54,490 $ | - | - | - | - | - | Adapts from 20 Pin JTAG Connector to 19 Pin FTSH Connector | - | |||||
11AM8826 | Each | 1+ 117,150 $ | - | - | - | - | - | DIGI JTAG Link, Atmel SAM-ICE, and IAR J-Link | - | |||||
69AK2313 RoHS | SEGGER | Each | 1+ 1 234,580 $ | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" Ribbon Cable, USB Cable | Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores | - | ||||
Each | 1+ 5 510,420 $ | Debugger / J-Trace Probe | - | ARM, RISC | Cortex-M, Cortex-R, Cortex-A, RISC-V | J-Trace PRO Probe 8.24.00, 20-Pin Debug/Trace/Ribbon Cable, USB 3.0 Cable, Cortex-M Trace Ref Brd | With its Superspeed USB3.0 Interface, J-Trace PRO Enables Streaming Trace Via USB w/Full Trace Clock | - | ||||||
64AK7345 | SEGGER | Each | 1+ 809,360 $ | USB JTAG Emulator | - | ARM | - | Emulator, Ribbon Cable, USB Cable | Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051 | - | ||||