| Fabricant | DFROBOT |
|---|---|
| Réf. Fabricant | DFR0547Copie |
| Délai d’approvisionnement standard du fabricant | 12 semaines |
| Code Commande | 87AH5899 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 681,320 $ |
Informations produit
| Fabricant | DFROBOT |
|---|---|
| Réf. Fabricant | DFR0547Copie |
| Délai d’approvisionnement standard du fabricant | 12 semaines |
| Code Commande | 87AH5899 |
| Fiche technique | |
| Silicon Manufacturer | Intel |
| Silicon Family Name | Core m3 |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | m3-8100y |
| Kit Contents | LattePanda Alpha 864s (Win10 Pro Activated), Free Gift-Active Cooling Fan, Free Gift-45w Pwr Adapter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
DFR0547 is a LattePanda 2 Alpha 864s - a pocket-sized powerful Windows/Linux single board computer (Win10 Pro Activated, 8GB/64GB). This is a high-performance, pocket-sized SBC with low power consumption that runs full Windows 10 or Linux operation system. It is widely used in edge computing, vending, advertising machine, industrial automation, etc. Whether you're a DIY maker, IoT (Internet of Things) developer, system integrator, or solution provider, LattePanda is your powerful development board that can empower creation and accelerate your productivity.
- LattePanda Alpha 864s (Win10 Pro activated) tiny ultimate Windows / Linux device
- Solid spec and extreme design
- Dual OS support (Windows / Linux)
- Ultimate networking on cloud and things
- Up to 42 extendable interfaces bring rich playabilities
- Ultra-thin design, minimizing space occupation
- Intel 8th m3-8100y CPU, 1.1-3.4GHz dual-core
- WIFI 802.11 AC, 2.4G & 5G, dual band Bluetooth 4.2, Gigabit Ethernet
- Arduino Leonardo co-processor
- Windows 10 Pro, Linux Ubuntu OS support
Contenu
LattePanda Alpha 864s (Win10 Pro activated), Active cooling fan, 45W PD power adapter.
Spécifications techniques
| Silicon Manufacturer | Intel |
|---|---|
| Core Architecture | - |
| Silicon Core Number | m3-8100y |
| Product Range | - |
| Silicon Family Name | Core m3 |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | LattePanda Alpha 864s (Win10 Pro Activated), Free Gift-Active Cooling Fan, Free Gift-45w Pwr Adapter |
| SVHC | No SVHC (04-Feb-2026) |
Documents techniques (2)
Législation et Questions environnementales
| US ECCN: | 5A002A1 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |