| Fabricant | DFROBOT |
|---|---|
| Réf. Fabricant | DFR1091Copie |
| Délai d’approvisionnement standard du fabricant | 9 semaines |
| Code Commande | 85AK8257 |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1 648,890 $ |
Informations produit
| Fabricant | DFROBOT |
|---|---|
| Réf. Fabricant | DFR1091Copie |
| Délai d’approvisionnement standard du fabricant | 9 semaines |
| Code Commande | 85AK8257 |
| Fiche technique | |
| Silicon Manufacturer | Intel |
| Silicon Family Name | Raptor Lake |
| Core Architecture | Core |
| Core Sub-Architecture | - |
| Silicon Core Number | i5-1340P |
| Kit Contents | LattePanda Sigma SBC Server i5-1340P, Fan, Bottom Plate, Thermal Pads, Adapter, Cable, Batt, Manual |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
DFR1091 is a LattePanda Sigma - x86 Windows/Linux single board computer server (32GB RAM, 500GB SSD, Wi-Fi 6E). This single-board computer integrates a 12-core processor, fast memory with in-band ECC support, lots of expandability, and even an integrated Arduino controller with GPIO pins. That makes the LattePanda Sigma a step beyond the Apple Mac Mini M2 (and M1) and in another stratosphere than a Raspberry Pi. Typical applications include home lab, edge server and AI inference.
- Hackable SBC server with mighty power and compact size, mighty power break through space constraints
- Intel Core i5-1340P processor, Intel® Iris® Xe graphics and Intel AX211 Wi-Fi 6E module
- 500GB WD SN770 PCIe 4.0 x4 SSD with Windows 11 Pro (not activated)
- 32GB LPDDR5-6000 memory and 102.4GB/s bandwidth
- Lightning- fast memory makes every second count
- Quad 4K displays make multitasking a breeze
- Rich interfaces and user friendly layout (plug and unplug with ease)
- Unlock limitless possibilities w/ rich interface, seamless connectivity and enhanced user experience
- Support Windows 10, Windows 11, and Ubuntu operating systems
- Operating temperature range from 0 to 45°C and form factor of 3.5", 146 x 102mm
Contenu
LattePanda Sigma single board server, Active cooling fan (Assembled), Metal protective bottom plate, Thermal pads for M.2 SSD x2, Power adapter with DC cable x1, AC cable(EU & US & UK) for power adapter x3, RTC battery (Assembled) and user manual.
Spécifications techniques
| Silicon Manufacturer | Intel |
|---|---|
| Core Architecture | Core |
| Silicon Core Number | i5-1340P |
| Product Range | - |
| Silicon Family Name | Raptor Lake |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | LattePanda Sigma SBC Server i5-1340P, Fan, Bottom Plate, Thermal Pads, Adapter, Cable, Batt, Manual |
| SVHC | No SVHC (04-Feb-2026) |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |