| Fabricant | DFROBOT |
|---|---|
| Réf. Fabricant | SEN0138-LCopie |
| Délai d’approvisionnement standard du fabricant | 8 semaines |
| Code Commande | 46AM5997 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 3,650 $ |
Informations produit
| Fabricant | DFROBOT |
|---|---|
| Réf. Fabricant | SEN0138-LCopie |
| Délai d’approvisionnement standard du fabricant | 8 semaines |
| Code Commande | 46AM5997 |
| Fiche technique | |
| Accessory Type | Miniature Micro Switch - Left |
| For Use With | Arduino Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
SEN0138-L is a Gravity: Digital Crash Sensor module (Left). This miniature micro switch sensor for Arduino, actuated by minimal force. Includes onboard LED, suitable for various applications like elevators, microwaves, and 3D printers. A miniature snap-action switch, also trademarked and frequently known as a micro switch, is an electric switch that is actuated by very little physical force. Micro switches are very widely used in appliances, machinery, industrial controls and many other places for control of electrical circuits. They are usually rated to carry current in control circuits only, although some switches can be directly used to control small motors, solenoids and lamps. This micro switch sensor could be directly connected to IO expansion shield. It integrates the pull-up resistor and the status indicator LED onboard. That makes it easier for testing. The miniature snap-action micro switch with roller lever makes it suitable for more different environment application.
- 5V working voltage
- Onboard status indicator LED
- Directly connected to IO expansion shield For Arduino
- M3 mounting hole x2
- Size: 30x20x8mm (1.18x0.79x0.31")
Spécifications techniques
| Accessory Type | Miniature Micro Switch - Left |
|---|---|
| Product Range | - |
| For Use With | Arduino Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | À déterminer |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |