Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 14,970 $ |
Informations produit
Aperçu du produit
Gravity: I2C VEML7700 ambient light sensor (0 to 120Klx) is a high accuracy ambient light digital 16bit resolution sensor. It includes a high sensitive photo diode, a low noise amplifier, a 16bit A/D converter and supports an easy to use gravity I2C interface. It outputs a digital signal directly and no need for complicated calculations. This is a more accurate and easier to use version of the simple photo resistor which only outputs a voltage that needs to be calculated in order to obtain meaningful data. The data which is output by this sensor is directly output in Lux (Lx). When objects which are lighted in homogeneous get the 1 lx luminous flux in one square meter, their light intensity is 1lx. Sometimes to take good advantage of the illuminant, you can add a reflector to the illuminant. So that there will be more luminous flux in some directions and it can increase the illumination of the target surface.
- 0.005 lx / ct high precision
- 0 to 167Klx (BH1750 is 0 ~ 65Klx) wide range
- Support low power consumption
- Support gravity i2C interface
- Supply voltage of 3.3 to 5V, working current of 45uA
- 0.5uA shutdown mode, 0-120kl measuring range
- Accuracy is 0.0036 lx / ct
- Working temperature range from -25°C to +85°C
- Dimension is 30 × 22mm /1.81 x0.866inch, weight is 12g
Contenu
Gravity: I2C VEML7700 ambient light sensor x1, Gravity I2C PH2.0-4P cable x1.
Spécifications techniques
I2C VEML7700 Ambient Light Sensor
-
Arduino Development Boards
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit