50 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 15,960 $ |
Informations produit
Aperçu du produit
SEN0429 is a Fermion: TMF8701 ToF distance ranging sensor (10-600mm) (breakout). The TMF8701 is a time-of-flight distance ranging sensor that uses the time difference between light pulses to measure distance. It provides single zone detection of an object irrespective of the color, reflectivity and texture of the object. The TMF8701 offers high dynamic range and operates in either a proximity mode (1-10cm) or a ranging mode (10-60cm) for detection sensing. And the device can make highly accurate distance measurements within ±5% and is capable of operation in dark environments and in the presence of sunlight. A built-in histogram is featured to delivers dynamic cover glass calibration and crosstalk compensation and background light noise is minimized through on-chip sunlight rejection filters. TMF8701 outputs data through a I2C fast-mode communications interface and an integrated micro controller, which is featured with all algorithms included on-chip with no need for external optics.
- 21⁰ FOI, detect the object closest to the center
- 940nm VCSEL class 1 eye safety
- Low power consumption
- Operating voltage is 2.7~3.3V
Contenu
Fermion: TMF8701 ToF distance ranging sensor (10-600mm) x1, 2.54-8P black single-row connector x1.
Spécifications techniques
AMS
-
TMF8701
Arduino UNO v3.0[R3] Board
No SVHC (04-Feb-2026)
-
-
Time-of-Flight Distance Ranging Sensor TMF8701, 8P Black Single-Row Connector
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit