| Quantité | Prix |
|---|---|
| 1+ | 13,740 $ |
Informations produit
Aperçu du produit
SEN0622 is a Fermion: BMM350 Triple-Axis Magnetometer Sensor breakout board for AR/VR. It is designed to measure magnetic fields across three vertical axes and function as a compass. Utilizing Bosch's patented FlipCore technology, this sensor provides accurate spatial orientation without the need for calibration. It maintains compatibility with the previous BMM150 series while delivering enhanced performance, including lower power consumption and improved measurement capabilities. The BMM350 is powered by the groundbreaking TMR (tunnel magnetoresistance) technology, coupled with a distinctive field shock recovery feature that fortifies the device against interference from external magnetic fields, guaranteeing consistent high-precision measurements.
- Field shock recovery for stable performance
- High sample rate for real-time data
- Wide measurement range and high resolution
- Working voltage range from 3.3 to 5V DC
- Working current is 200μA (normal mode at 100Hz sample rate)
- Zero-field offset is ±25μT
- I2C protocol
- Working temperature range from -40~+85℃
- Start-up time is 2.5ms
Contenu
Magnetometer sensor breakout and 10-pin header.
Spécifications techniques
Bosch Sensortec
-
BMM350
Arduino Development Boards
-
-
3-Axis Digital Geomagnetic Sensor Board BMM350, 10-Pin XH2.54 Header
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit