Informations produit
Aperçu du produit
410-361 is a breadboard adapter for Analog Discovery. It provides a 400 tie point breadboard or prototyping surface, that can be directly connected to Analog Discovery. Multiple Breadboard Adapters can be used in concert to conveniently switch between testing multiple projects without having to individually unplug the wired connections (up to 30). Straight out of the packaging, the adapter provides a female header to pass through all connections from the Analog Discovery a 300 tie point prototyping surface and two power rails directly routed from the V+ and V- pins on the Analog Discovery. Components and wires can be soldered directly to the prototyping surface and power rails for a semi-permanent and secure set up or the included half-sized breadboard can be affixed to the adapter.
- Protoboard area consisting of twenty-six rows of 10 plated through-holes
- Two 26 hole V+, V-, and GND rails routed from the 30-pin connector
- 30-pin female header containing all signals from the Analog Discovery
- One half-sized solderless breadboard is included
- Ideal for small to medium sized circuits
- Provides an alternative to the flywires for Analog Discovery
Contenu
One breadboard adapter for the Analog Discovery, One half-size solderless breadboard (not attached).
Spécifications techniques
Breadboard Adaptor
-
Digilent Analog Discovery Test and Measurement Devices
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit