| Quantité | Prix |
|---|---|
| 1+ | 3 583,420 $ |
Informations produit
Aperçu du produit
471-043 is a Ettus USRP B210: 2x2, 70MHz-6GHz SDR/cognitive radio with enclosure kit. The USRP B210 provides a fully integrated, single-board, universal software radio peripheral platform with continuous frequency coverage from 70MHz to 6GHz. Designed for low-cost experimentation, it combines the AD9361 RFIC direct-conversion transceiver providing up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan-6 FPGA, and fast SuperSpeed USB 3.0 connectivity. Full support for the USRP Hardware Driver™ (UHD) software allows you to immediately begin developing with GNU Radio, prototype your own GSM base station with OpenBTS, and seamless transition code from the USRP B210 to higher performance, industry-ready USRP platforms. An enclosure accessory kit is available to users of green PCB devices (revision 6 or later) to assemble a protective steel case.
- Xilinx Spartan-6 XC6SLX75 FPGA
- Channels: 2 TX & 2 RX, half or full duplex
- Instantaneous bandwidth up to 56MHz in 1x1, up to 30.72MHz in 2x2
- IIP3 (at typical NF): 0.20dBm, power output: >10dBm, receive noise figure: <8dB
- DC Input: 6V (DC power supply included)
- Grounded mounting holes
- USB 3.0 SuperSpeed interface, standard USB 3.0 connector, GPIO capability
- 10MHz clock reference, PPS time reference
- Dimension is 97 x 155 x 15mm
- Operating temperature range from 0 to 45°C
Contenu
USRP B210 board, USRP enclosure kit, USB 3.0 cable, Universal power supply.
Spécifications techniques
70MHz to 6GHz
Xilinx Spartan-6 XC6SLX150
2Channels
USRP B210
56MHz
2Channels
USB 3.0
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit