| Quantité | Prix |
|---|---|
| 1+ | 285,000 $ |
Informations produit
Aperçu du produit
USB-1208FS-Plus is a 50 kS/s sample rate, 12-bit resolution Multifunction USB DAQ Device. It consists of low-cost analog and digital I/O devices. All devices in this series offer four differential (DIFF) or eight single-ended (SE) analog inputs, two analog outputs, 16 digital I/O and one event counter. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 8 analog i/p are software configurable for either 8-11bit single-ended/4-12bit differential i/p
- Two 12bit analog output channels
- 16 digital I/O channels that are independently-selectable as input or output in two 8-bit ports
- One 32bit event counter input for counting TTL pulses
- External digital trigger input
- Bidirectional terminal for external clocking or multi-unit synchronization
- Bidirectional terminal for external clocking or multi-unit synchronization
- Powered by the +5V USB supply
Contenu
USB-1208FS-plus, USB cable, Printed insert: DAQami Quick Start, MCC packaging assembly/foam.
Avertissements
USB-1208FS-plus, USB cable, Printed insert: DAQami Quick Start, MCC packaging assembly/foam.
Spécifications techniques
8Channels
5.25V
1MHz
82mm
USB-1208FS-Plus Series
50kSPS
20mA
27mm
79mm
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit