2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. PCI / PCIe Devices
                                                                                                Imprimer la page

                                                                                                PI2EQX5904NJE

                                                                                                Redriver/Equalizer, PCIe 2.0, LBGA-100, -40 °C to 85 °C

                                                                                                DIODES INC.
                                                                                                DIODES INC. PI2EQX5904NJE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantDIODES INC.
                                                                                                Réf. FabricantPI2EQX5904NJE
                                                                                                Code Commande29AK3535
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                DIODES INC.
                                                                                                FabricantDIODES INC.
                                                                                                Réf. FabricantPI2EQX5904NJE
                                                                                                Code Commande29AK3535
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                PCI Bus TypePCIe Redriver / Equalizer
                                                                                                PCI IC TypePCIe Redriver / Equalizer
                                                                                                PCI Express Base SpecPCIe 2.0
                                                                                                Digital IC CaseLBGA
                                                                                                IC Case / PackageLBGA
                                                                                                No. of Pins100Pins
                                                                                                Supply Voltage Min1.15V
                                                                                                Supply Voltage Max1.25V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                PI2EQX5904NJE is a low power, PCIe® compliant signal redriver that is also suitable for other high speed serial signals such as serdes backplane and non protocol specific protocols. The device provides programmable equalization, amplification, and de-emphasis by using 8 select bits to optimize performance over a variety of physical mediums by reducing Inter-signal interference. It supports eight 100W differential CML data I/O’s between the Protocol ASIC to a switch fabric, across a backplane, or extends the signal across other distant data pathways on the user platform. The integrated equalization circuitry provides flexibility with the signal integrity of the PCIe signal before the ReDriver, whereas the integrated de-emphasis circuitry provides flexibility with signal integrity of the signal after the ReDriver. Target markets for this ReDriver are networking, embedded, industrial, server and storage applications, including non-protocol- specific and high-speed signal applications.

                                                                                                • Up to 5.0Gbps PCIe® 2.0 serial ReDriver™
                                                                                                • Supporting 8 differential channels or 4 lanes of PCIe interface
                                                                                                • Pin strapped and I2C configuration control (3.3V tolerant I2C)
                                                                                                • Adjustable receiver equalization, adjustable transmitter amplitude and De-emphasis
                                                                                                • Increased output drive for longer trace and cable applications
                                                                                                • Variable input and output termination, 1:2 channel broadcast
                                                                                                • Channel loop-back/mux and demux mode, electrical idle fully supported
                                                                                                • Receiver detect and individual output control, power down modes
                                                                                                • 100-contact LBGA package
                                                                                                • Operating temperature range from -40 to 85°C

                                                                                                Spécifications techniques

                                                                                                PCI Bus Type

                                                                                                PCIe Redriver / Equalizer

                                                                                                PCI Express Base Spec

                                                                                                PCIe 2.0

                                                                                                IC Case / Package

                                                                                                LBGA

                                                                                                Supply Voltage Min

                                                                                                1.15V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                PCI IC Type

                                                                                                PCIe Redriver / Equalizer

                                                                                                Digital IC Case

                                                                                                LBGA

                                                                                                No. of Pins

                                                                                                100Pins

                                                                                                Supply Voltage Max

                                                                                                1.25V

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jan-2018)