| Fabricant | DURATOOL |
|---|---|
| Réf. Fabricant | D01982Copie |
| Délai d’approvisionnement standard du fabricant | 29 semaines |
| Code Commande | 83X7226 |
| Gamme de produit | Duratool - Dolly Platforms |
| Egalement appelé | GTIN UPC EAN: 5051259014640 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 35,120 $ |
| 25+ | 33,680 $ |
| 50+ | 32,250 $ |
| 100+ | 30,810 $ |
| 250+ | 29,370 $ |
Informations produit
| Fabricant | DURATOOL |
|---|---|
| Réf. Fabricant | D01982Copie |
| Délai d’approvisionnement standard du fabricant | 29 semaines |
| Code Commande | 83X7226 |
| Gamme de produit | Duratool - Dolly Platforms |
| Egalement appelé | GTIN UPC EAN: 5051259014640 |
| Fiche technique | |
| Trolley Type | Dolly |
| Carrying Capacity | 100kg |
| External Height | 110mm |
| External Width | 360mm |
| Length | 495mm |
| Product Range | Duratool - Dolly Platforms |
| SVHC | To Be Advised |
Aperçu du produit
This Plastic Dolly is an essential tool for the efficient and effortless movement of items in warehouses, shops, and offices. Crafted from durable plastic, this dolly is designed to withstand the rigors of daily use while providing reliable support for various loads. Equipped with 2 fixed and 2 swivel castors, this dolly offers excellent maneuverability, allowing users to navigate tight spaces and corners with ease. Whether transporting boxes, crates, or other items, combining fixed and swivel castors ensures smooth and controlled movement, enhancing productivity in various environments. With a carrying capacity of 100kg, this plastic dolly can handle a wide range of loads, making it suitable for transporting goods of varying sizes and weights. Whether moving inventory in warehouses, restocking shelves in retail stores, or organizing office supplies, this dolly provides the strength and stability needed to streamline tasks and improve workflow efficiency.
- For moving items in warehouses, shops and offices etc.
- Tough, sturdy plastic construction
- 2 Fixed and 2 swivel castors
- Dimensions: (WxD) 495 x 360mm
- Max load: 100kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Construction, Facility Maintenance, Hobby & Education, Utilities
Spécifications techniques
| Trolley Type | Dolly |
|---|---|
| External Height | 110mm |
| Length | 495mm |
| SVHC | To Be Advised |
| Carrying Capacity | 100kg |
|---|---|
| External Width | 360mm |
| Product Range | Duratool - Dolly Platforms |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Non applicable |
| Conforme à la norme RoHS Phthalates: | Non applicable |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |