Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Aperçu du produit
The TP 9 is a hand operated component Pre-forming Tool for precise 90° bending of leads from circuit board components such as resistors and diodes. The TP 9 accommodates the same range as the TP 8 and adds the ability to crop to length at the same time.
- 0.25 to 1mm Lead diameter
Applications
Maintenance & Repair
Spécifications techniques
Pre-Forming Tool Type
Lead
Product Range
-
Bend Length Max
32mm
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit