| Quantité | Prix |
|---|---|
| 1+ | 166,140 $ |
| 5+ | 157,840 $ |
| 10+ | 149,530 $ |
Informations produit
Aperçu du produit
1222-M600-W/M is a series 1222 Flex-Tube® U-tube manometer which combines the inherent accuracy of the “U” Tube with the durability of tough, long-lasting plastic construction. The columns are made of 0.375˝ O.D. flexible and shatterproof clear butyrate tubing and are backed by a white scale channel to provide maximum color contrast. This manometer is ideal wherever a portable, direct reading manometer is needed. The Series 1222 Flex-Tube® U-tube manometer is a lowest cost basic U-gage. A dependable U-tube manometer that withstands hard use and provides accurate, high visibility readings. For use with water, mercury or red gauge fluid. For mercury filled manometers, a scale clamp bar, Dwyer® Part No. A-363 is recommended. One pair of carrying plugs and a pair of non-kink vinyl tube connectors are included with each manometer. The magnetic clips for mounting to any vertical steel surface, and clamp bar to insure against U-tube slipping.
- Range from 300-0-300mm water column
- Inches of water/mercury fluid
- Suitable for total pressures up to 100 psi
- High contrast scale for better precision when measuring
- Furnished with one 3/4oz bottle of fluorescein green color concentrate with special wetting agent
- Used in duct static pressure, calibration labs and filter monitoring
Remarques
Not recommended for vacuum service above 5 in. Hg (68 in w.c.).
Spécifications techniques
-
-
Flex-Tube 1222 Series
300mm-H2O
-
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit