2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Process Indicators
                                                                                                  5. Pressure Gauges
                                                                                                  Imprimer la page

                                                                                                  3000MRS-0

                                                                                                  Pressure Gauge, 0.5 Inch-H2O, ±2% Accuracy, 1/8" FNPT, -6.67 °C to 48.9 °C

                                                                                                  DWYER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DWYER 3000MRS-0
                                                                                                  FabricantDWYER
                                                                                                  Réf. Fabricant3000MRS-0
                                                                                                  Code Commande82AK9254
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+1 107,670 $
                                                                                                  5+1 052,290 $
                                                                                                  10+996,910 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  1 107,67 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  DWYER
                                                                                                  FabricantDWYER
                                                                                                  Réf. Fabricant3000MRS-0
                                                                                                  Code Commande82AK9254
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Thread Size - Metric-
                                                                                                  Operating Pressure Max0.5Inch-H2O
                                                                                                  Operating Temperature Min-6.67°C
                                                                                                  Operating Temperature Max48.9°C
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  3000MRS-0 is a series 3000MRS Photohelic® switch/gauge combines the functions of a precise, highly repeatable differential pressure switch with a large easy-to-read analog pressure gauge employing the durable, time-proven Magnehelic® gauge design. The switch setting is easy to adjust with large external knobs on the gauge face. gauge reading is unaffected by switch operation - will indicate accurately even if power is interrupted. For applications requiring high cycle rates, choose 3000MRS model with SPST (N.O.) solid-state relays. Typical applications include pneumatic conveying, air conditioning systems and clean rooms.

                                                                                                  • Pressure range from 0-0.5in water column
                                                                                                  • Gauge reading unaffected by switch operation, will continue to read pressure even during power loss
                                                                                                  • Zero and range adjustments outside of gauge means no disassembly in normal service
                                                                                                  • Temperature limits from 20 to 120°F (-6.67 to 48.9°C) (gauge)
                                                                                                  • 1/8" female NPT (duplicated side and back) process connections (gauge)
                                                                                                  • Each set point has a solid state relay switch type
                                                                                                  • 20 to 280VAC (47 to 63Hz) switching voltage
                                                                                                  • 1A (AC) maximum, 0.01mA (AC) min, (2) SPST NO switching current
                                                                                                  • 24VDC, regulated ±10% power requirements
                                                                                                  • Adjustable knobs on face

                                                                                                  Spécifications techniques

                                                                                                  Thread Size - Metric

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -6.67°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Operating Pressure Max

                                                                                                  0.5Inch-H2O

                                                                                                  Operating Temperature Max

                                                                                                  48.9°C