Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantDWYER
Réf. Fabricant668B-02-1Copie
Délai d’approvisionnement standard du fabricant5 semaines
Code Commande82AK7696
Gamme de produit668B Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 370,560 $ |
| 5+ | 352,040 $ |
| 10+ | 333,510 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
370,56 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantDWYER
Réf. Fabricant668B-02-1Copie
Délai d’approvisionnement standard du fabricant5 semaines
Code Commande82AK7696
Gamme de produit668B Series
Fiche technique
Voltage Rating32VDC
Operating Pressure Max0.25Inch-H2O
Product Range668B Series
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
668B-02-1 is a low cost series 668B compact differential pressure transmitter with front connection. This is capable of sensing differential gauge pressure with ±0.8% FS accuracy and converts this pressure difference to a proportional high level analog output for both unidirectional and bi-directional pressure ranges. The compact, lightweight design makes installation simple and easy. Units are protected against incorrect wiring, and include a protective terminal cover. Typical applications include HVAC and VAV control, clean rooms and isolation rooms and duct static pressure measurement.
- Compact differential pressure transmitter, 4 to 20mA output, 0 to 0.25W.C
- Protection from 15psi overpressure and incorrect wiring
- High accuracy at low pressure ranges
- Two package selections allows easy device mounting to best fit application pressure connections
- Operating temperature limits range from 0 to 170°F (-18 to 77°C)
- Thermal effects is ±0.03% FS/°F (±0.054% FS/°C) and accuracy of ±0.8% FS
- Power requirements range from 12 to 32VDC
- Terminal strip electrical connection
- 3/16" OD barbed brass for 1/8" ID push-on tubing process connection
- Stainless steel and PC+ABS alloy enclosure, UL 94 V-0 rated
Spécifications techniques
Voltage Rating
32VDC
Product Range
668B Series
Operating Pressure Max
0.25Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
