Imprimer la page
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 2 280,660 $ |
| 5+ | 2 166,640 $ |
| 10+ | 2 052,600 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
2 280,66 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
Aperçu du produit
DA-7041-153-6E is a series DA bourdon tube pressure switch. It has extremely high sensitivity and great repeatability. The DA Models are equipped with two external adjustments, one for setting high pressure operating point, the other for setting low pressure operating point. Deadband, the difference between high and low setpoints, is adjustable over the full-scale. Typical applications include compressors, mechanical HVAC or process equipment and pump control.
- Adjustable deadband pressure switch
- SPDT snap switch, standard with bottom connection housing
- On/off indication gives operator clear indication of state of switched equipment
- UL listed, CSA approved, FM approved to support rigorous process applications and regulations
- External switch set point adjustment reduces set-up time
- Range 10-100psig, 15psig minimum deadband
- 316SS bourdon tube
Spécifications techniques
Operating Pressure Min
10psi
Contact Configuration
SPDT
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
100psi
Product Range
DA Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit

