2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Process Indicators
                                                                                                  5. Pressure Gauges
                                                                                                  Imprimer la page

                                                                                                  DHC-202

                                                                                                  Digital Pressure Gauge, 0.25Inch-H2O, 1/8" FNPT, -20 to 70°C

                                                                                                  DWYER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DWYER DHC-202
                                                                                                  FabricantDWYER
                                                                                                  Réf. FabricantDHC-202
                                                                                                  Code Commande82AK4358
                                                                                                  Gamme de produitDigihelic DHC Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+892,730 $
                                                                                                  5+848,100 $
                                                                                                  10+803,470 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  892,73 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  DWYER
                                                                                                  FabricantDWYER
                                                                                                  Réf. FabricantDHC-202
                                                                                                  Code Commande82AK4358
                                                                                                  Gamme de produitDigihelic DHC Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Thread Size - Metric-
                                                                                                  Operating Pressure Max0.25Inch-H2O
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangeDigihelic DHC Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  DHC-202 is a series DHC Digihelic® differential pressure controller is a 3-in-1 instrument possessing a digital display gage, control relay switches, and a transmitter with both current and voltage outputs. Combining these 3 features allows the reduction of several instruments with one product, saving inventory, installation time, and cost. The Series DHC Digihelic® differential pressure controller is the ideal instrument for pressure, velocity, and volumetric flow applications reading in several commonly used engineering units with optional unidirectional or bidirectional ranges. Typical applications include SCFM duct flow, filter status, duct or building static pressure and damper and fan control.

                                                                                                  • Pressure range from ±0.25" water column
                                                                                                  • One instrument saves inventory, installation time, and money
                                                                                                  • Measurement precision via full-scale accuracy of 1.5%
                                                                                                  • Safe and secure with security menu programming
                                                                                                  • Simplified field upgrade to DHC pressure controller with optional stainless steel bezel
                                                                                                  • 12-28VDC or 12-28VAC 50 to 400Hz power requirements
                                                                                                  • 9600, 19200, 38400, 57600, 76800, 115200 supported baud rate
                                                                                                  • Backlit LCD display, LED setpoint indicators
                                                                                                  • 1/8˝ female NPT ports on side and back process connections
                                                                                                  • NEMA 4X (IP66) enclosure rating

                                                                                                  Spécifications techniques

                                                                                                  Thread Size - Metric

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  Digihelic DHC Series

                                                                                                  Operating Pressure Max

                                                                                                  0.25Inch-H2O

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  To Be Advised
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
                                                                                                  SVHC :To Be Advised