Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 283,630 $ |
Informations produit
Aperçu du produit
FSW2-DNPN-40 is a series FSW2 free-floating level switch is a self-counterweighted, mechanically actuated floating switch intended to activate electrical components, such as pumps, to start and stop automatically. Body is free of any irregularities allowing substances to effortlessly glide off and consists of a double airtight chamber with high-pressure melted polypropylene re-injection sealing to ensure a perfect seal reducing maintenance events. Typical applications include wastewater level monitoring, tank level control, high or low level alarm, municipal wastewater control, industrial wastewater control.
- High reliability with mercury-free, magnetic, mechanical internal design
- Economical pricing with multiple option available for increased versatility
- Seamless installation w/ self-counter weighted body, cable hanger suit variety of mount application
- PVC cable
- SPDT switch type
- 40ft (12.19m) cable
- IP68 enclosure rating
- 10 (3) A at 250VAC electrical rating
- Vertical mounting orientation
- Operating temperature range from 32 to 122°F (0 to 50°C) and 29psi (2bar) pressure limit
Spécifications techniques
PP (Polypropylene)
29psi
No SVHC (25-Jun-2025)
10A
FSW2 Series
Documents techniques (2)
Produits de remplacement pour FSW2-DNPN-40
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit