
| Quantité | Prix |
|---|---|
| 1+ | 8 369,950 $ |
Informations produit
Aperçu du produit
IEF-HN-10-LCD is a series IEF insertion electromagnetic flow transmitter. This is an adjustable insertion flowmeter featuring electromagnetic technology that accurately and reliably measures fluid velocity in addition to providing several continuous signal outputs. This series is specifically designed to offer superior performance paired with simple installation and use. One unit is adjustable to fit pipe sizes from 4 to 36˝ (102 to 914mm), and offers several output options including selectable BACnet MS/TP or Modbus® RTU communications protocol over 2-wire RS-485 in addition to the standard analog, frequency and alarm outputs.
- High accuracy 4 to 10˝ (100 to 250mm) pipe, 1% of reading
- 1˝ male NPT process connection
- PG gland with 10´ (3m) cable and integral LCD display
- Maintain system efficiency with high performance accuracy
- NEMA 4X (IP66) enclosure ratings
Spécifications techniques
4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0 V to 15 V, 0 Hz to 500 Hz
42.4VDC
Acid Solutions, Conductive Liquids, Saltwater
NPT Male
Analog, Digital
-29°C
IEF Series
12VDC
± 1%
1"
4 to 10"
Panel Mount
71°C
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits de remplacement pour IEF-HN-10-LCD
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
