
| Quantité | Prix |
|---|---|
| 1+ | 505,400 $ |
Informations produit
Aperçu du produit
SSV-S6F4 is a series SSV-S SS solenoid valve, a compact, general-service, two-way guide type solenoid valves for air, gas, water, and other liquid applications. The solenoid enclosure provides protection against dust, while also protecting against seepage of oil and non-corrosive coolants. The series SSV-S valves come assembled with a fluoroelastomer seal, having a maximum process temperature of 248°F (120°C). The series offers a wide range of valve sizes and flow ranges, with connection sizes from 1/8˝ to 2˝ NPT and orifices from 3mm to 50mm. Typical applications include wide variety of applications, suitable air, gas, water and other liquids.
- 2-way 316SS solenoid valve, 1", 0.5-8bar, FKM seal, 24VDC
- Can be oriented in any position
- Compact design
- Field replaceable coils
- 1/8 to 2˝ NPT line size
- Female NPT end connections
- NEMA 13 (IP54) enclosure rating
- DIN electrical connection
- Nylon other materials
- NO type of operation
Spécifications techniques
2 Way, Open
116psi
-
-
65°C
SSV-S Series
1" NPT
24VDC
Female Thread
0°C
7.3psi
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits de remplacement pour SSV-S6F4
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
