
| Quantité | Prix |
|---|---|
| 1+ | 98,200 $ |
Informations produit
Aperçu du produit
VFA-42-EC is a series VF Visi-Float® acrylic flowmeter, a line of direct reading, precision machined, clear acrylic body flowmeter suitable for both gas and liquid applications. The fabrication of the Visi-Float® flowmeters is backed by over 60 years of experience in acrylic instrument machining. Low installation costs with back or end connection options with metal mounting inserts that can be supported directly by system piping. Typical applications include medical equipment, laboratory equipment, air samplers, gas analyzers, pollution monitors, chemical injectors, cabinet purging.
- VFA with end connections
- Flowmeter range from 2-10GPH water
- Appealing design allows for complete visual inspection with bodies that are cut, precision machined
- Increased reading accuracy with clear visibility of the float on a smooth white background
- Eliminates the need for troublesome conversions
- Increases product operating life with direct reading scales that are hot stamped into the plastic
- High repeatability from precision machined tapered bores
- VFA 2" typical scale length
- Mount in vertical position
- Compatible gases and liquids
Spécifications techniques
Flowmeter
0.17GPM (US)
150psi
-
Water
NPT Female
Panel Mount
-
No SVHC (25-Jun-2025)
0.03GPM (US)
-
-
± 5%
1/8"
-
-
Visi-Float VFA Series
Documents techniques (1)
Produits de remplacement pour VFA-42-EC
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
