
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 8 414,000 $ |
Informations produit
Aperçu du produit
EA-EL 9200-70 B 3U is an EA-EL 9000 B series programmable linear DC electronic load. It offers new voltage, current and power ratings of multitude of applications and complies with EN 60950 standards. The device supports CAN, CANopen, Profibus, Profinet, RS232, DeviceNet, Ethernet and ModBus TCP interfaces. FPGA/DSP based control circuit provides versatile function generators with table based function for simulation of nonlinear internal resistance. The relation between power consumption and height of the device has been significantly increased. The large color, 4.3inch TFT touch screen with gorilla glass (480pt x 272pt, capacitive) offers an intuitive kind of manual operation such as with smart phones or tablet computers. EA-EL 9200-70 B is built-in 19inch wide rack enclosure with 3U height and 461mm depth which makes it ideal for use in 19inch cabinets of various sizes.
- Continuous power rating of 1500W
- Operating voltage range from 0V to 200V and operating current range from 0A to 70A
- AC input voltage range from 90V AC to 264V AC and frequency range from 45Hz to 66Hz
- Resistance range from 0.25ohm to 85ohm and weight of 9Kg
- User profiles, battery discharge mode and wall socket type connection
- Active oscillation suppression, efficient protective input filter and advanced thermal management
- On-board two way galvanically isolated interface (USB/analogue)
- Constant current (CC), constant voltage (CV), constant power (CP) & constant resistance (CR) modes
- Adjustable overvoltage (OVP), overcurrent (OCP) and overpower (OPP) protection
- Operation temperature range from 0°C to 50°C, test report included (USB stick)
Contenu
EA-EL 9200-70 B electronic load, Share bus plug, Remote sensing plug, 1.8m USB cable, Set of DC terminal covers, Mains cord, USB stick with documentation and software, UK wall socket adapter (only included in delivery to the UK).
Avertissements
All work on connections must be carried out under zero voltage and may only be performed by qualified and informed persons. Improper actions can cause fatal injury as well as serious material damage.
Remarques
Never touch cables or connectors directly after unplugging from mains supply as the danger of electric shock remains.
Spécifications techniques
EA-EL 9000 B Series
Programmable
200V
2 Years
2kW
0V
70A
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
