| Quantité | Prix |
|---|---|
| 1+ | 852,770 $ |
| 5+ | 831,460 $ |
| 10+ | 810,140 $ |
| 25+ | 767,490 $ |
| 50+ | 752,150 $ |
Informations produit
Aperçu du produit
The BRE10A6 is a 1-timing range Electronic Analog Timer enclosed construction with front facing dial and knob. The BRE timer has a heavy-duty terminal block with 9 screw terminals that will readily accept 16 gauge wire commonly used in industrial circuit wiring. The case of the BR series timer is injection molded Lexan®. The Lexan is self-extinguishing, has a high impact strength and high dimensional stability. The reset timer is micro processor driven. It provides an accurate adjustable time delay between the actuation of the control circuit and the operation of the load switches. New standard pilot light is ON during timing period.
- Typical ±1/4% of full scale repeatability
- 1ms Reset time
- 1.5W Power consumption
- 150ms Activation time
- 2% of Full scale minimum setting
- -10 to 140°C Operating temperature range
Applications
Automation & Process Control
Spécifications techniques
BRE Series
1Ranges
60s
120VAC
Plug-In
-
Reset
0.6s
Solid State
10A
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit