Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 415,710 $ |
| 5+ | 386,600 $ |
| 10+ | 374,140 $ |
Informations produit
Aperçu du produit
The ECSJ404SC is a 19mm aperture Current Switch has solid core housing with top terminals. The current operated switch provides the same dependable indication of status offered by the CurrentWatch ECS series, but with the added benefit of increased set-point precision. A choice of three, jumper-selectable input ranges allows the device to be tailored to an application, providing more precise control through improved set-point resolution. Self-powering, isolated solid-state outputs, 1 to 6, 6 to 40 and 40 to 175A set-point with LED configuration and a solid-core enclosures is standard.
- Self-powered
- Normally open, 3A at 120VAC output
- Easily adjustable set-point - Speeds start-up and reduces inventory
- LED indication - Provides quick visual indication of output contact status
- Built-in mounting feet - Provide for a secure installation
Applications
Sensing & Instrumentation, Lighting, Motor Drive & Control
Avertissements
This sensor is not a safety device and is not intended to be used as a safety device.
Spécifications techniques
Voltage
AC
Solid-Core
Panel Mount
50°C
No SVHC (17-Dec-2015)
-
-
1A to 175A
-50°C
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit