Imprimer la page
FAZ-C10/3-NA
Thermal Magnetic Circuit Breaker, Miniature, C Curve, UL 489, FAZ Series, 10 A, 3 Pole, 48 V, 480 V
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

| Fabricant | EATON CUTLER HAMMER |
|---|---|
| Réf. Fabricant | FAZ-C10/3-NACopie |
| Code Commande | 55M0086 |
| Gamme de produit | FAZ Series |
| Egalement appelé | GTIN UPC EAN: 4015081021239 |
| Votre numéro de pièce | |
| Fiche technique |
4 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 483,900 $ |
| 5+ | 461,560 $ |
| 10+ | 440,740 $ |
| 25+ | 402,700 $ |
| 50+ | 379,220 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
483,90 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
| Fabricant | EATON CUTLER HAMMER |
|---|---|
| Réf. Fabricant | FAZ-C10/3-NACopie |
| Code Commande | 55M0086 |
| Gamme de produit | FAZ Series |
| Egalement appelé | GTIN UPC EAN: 4015081021239 |
| Fiche technique | |
| Product Range | FAZ Series |
| Current Rating | 10A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | 48V |
| Voltage Rating VAC | 480V |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (17-Dec-2015) |
Aperçu du produit
The FAZ series Miniature Circuit Breaker for use with control panels. When it comes to protecting and switching, this range of reliable and safe products are a guarantee of protection for people, installations and systems worldwide. Ideally suited to control circuits FAZ MCB is designed and approved for industrial and high end commercial applications, offering a wide variety of diverse protection characteristics. The FAZ series includes auxiliaries, tripping modules, interlocks, busbar and accessories. It is suitable for use with residential applications.
- Optional ring lug connection
- Reliable and safe operation
- Possibility of fork- and pin-busbar
- Environmentally friendly
- Finger-proof and trip-free mechanism
- Red and green contact position indicator
- Guide for secure terminal connection
- 3-position DIN rail clip, permits removal from existing busbar system
- Comprehensive range of accessories suitable for subsequent installation
- B Standard tripping characteristic for circuit protection
- C Tripping characteristic for higher inrush currents (machines, lamp groups)
- D Tripping characteristic for inductive and capacitive loads like transformers, condensers
- K Tripping characteristic for high inrush currents
- S Tripping characteristic for control-transformers
- Z Tripping characteristic for semi-conductor protection
Applications
Industrial, Safety
Spécifications techniques
| Product Range | FAZ Series |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 480V |
| SVHC | No SVHC (17-Dec-2015) |
| Current Rating | 10A |
|---|---|
| Voltage Rating VDC | 48V |
| Circuit Breaker Mounting | DIN Rail |
Documents techniques (2)
Produits de remplacement pour FAZ-C10/3-NA
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (17-Dec-2015) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |
