2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Programmable Logic Controllers - PLCs
                                                                                                5. PLC Processors
                                                                                                Imprimer la page

                                                                                                EASY719-AC-RC

                                                                                                Programmable Relay, easy700 Series, 12 Inputs, 6 Relay Outputs, 100 to 240 Vac, Clock, Display

                                                                                                EATON MOELLER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EATON MOELLER EASY719-AC-RC
                                                                                                EATON MOELLER EASY719-AC-RC
                                                                                                EATON MOELLER EASY719-AC-RC
                                                                                                FabricantEATON MOELLER
                                                                                                Réf. FabricantEASY719-AC-RC
                                                                                                Code Commande41M3163
                                                                                                Gamme de produitEasy700 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                EATON MOELLER
                                                                                                FabricantEATON MOELLER
                                                                                                Réf. FabricantEASY719-AC-RC
                                                                                                Code Commande41M3163
                                                                                                Gamme de produitEasy700 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Analog Inputs0
                                                                                                No. of Analog Outputs0
                                                                                                No. of Digital Inputs12
                                                                                                No. of Digital Outputs6
                                                                                                Meter Display TypeLCD
                                                                                                IP / NEMA RatingIP20
                                                                                                Product RangeEasy700 Series
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                The EASY719-AC-RC from Eaton Moeller is an intelligent control relay module which combines timers, relays, counters, special functions, inputs and outputs into one compact device that is easily programmed. The EASY family of products provides an exception level of flexibility together with substantial savings of commissioning time and effort. EASY700 series module is used for controlling medium-sized applications with up to 40 input/output signals.

                                                                                                • Supply voltage range is 100VAC to 240VAC and continuous output current of 8A
                                                                                                • 12 digital inputs
                                                                                                • 6 digital relay output
                                                                                                • 4 analogue input 0 to 10V (0 to 1023bit resolution)
                                                                                                • 128 lines of logic with 3 contacts and 1 series coil
                                                                                                • Features LCD display and keypad
                                                                                                • 7 day / year time switch setting available
                                                                                                • Operating temperature range from -25°C to 55°C
                                                                                                • EN 50178, IEC/EN 60947, UL, CSA certified
                                                                                                • Degree of protection rated to IP20

                                                                                                Applications

                                                                                                Automation & Process Control, Power Management, Industrial

                                                                                                Spécifications techniques

                                                                                                No. of Analog Inputs

                                                                                                0

                                                                                                No. of Digital Inputs

                                                                                                12

                                                                                                Meter Display Type

                                                                                                LCD

                                                                                                Product Range

                                                                                                Easy700 Series

                                                                                                No. of Analog Outputs

                                                                                                0

                                                                                                No. of Digital Outputs

                                                                                                6

                                                                                                IP / NEMA Rating

                                                                                                IP20

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documents techniques (3)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (17-Dec-2015)