| Quantité | Prix |
|---|---|
| 1+ | 1 466,690 $ |
| 5+ | 1 368,900 $ |
| 10+ | 1 330,790 $ |
Informations produit
Aperçu du produit
The IS1800HG is a 15A 120V NEMA 5-20P plug medical-grade Isolation Transformer with 6 hospital-grade outlets. This transformer offers line isolation and continuous noise filtering, internal low-impedance isolation transformer with Faraday shield offers 100% isolation from the input AC line, reduces the cumulative leakage current of the isolator and connected equipment to levels less than 100 microamps, secondary neutral to ground bonding eliminates common mode noise, providing an isolated ground reference for sensitive equipment serves as an inexpensive alternative to dedicated circuits and site electrical upgrades, removes EMI/RFI noise, utility switching transients, load-generated harmonics and ground loops, active transformer filtering offers continuous common-mode noise rejection with no wearable parts, unique ability to reduce surges in the worst of power environments to harmless levels. Suitable for the protection of sensitive electronic equipment in patient-care areas.
- 96% Efficiency
- 35 to 65dB Noise suppression rating
- Convection cooling method
Applications
Safety, Medical
Spécifications techniques
Safety Isolating
120V
60Hz
No SVHC (08-Jul-2021)
120V
1.8kVA
IS Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit