Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 57,610 $ |
| 5+ | 56,050 $ |
| 10+ | 54,870 $ |
| 25+ | 53,660 $ |
| 50+ | 51,520 $ |
| 100+ | 48,830 $ |
| 250+ | 46,140 $ |
| 5000+ | 43,450 $ |
Informations produit
Aperçu du produit
The 3414NHH is a 24VDC standard or basic high speed Axial Fan with alarm signal, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 3250RPM Speed rating
- 3.1W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Spécifications techniques
24V
24VDC
92mm
Ball Bearing
102m³/h
39dBA
3250rpm
-
1.7m³/min
Lead (14-Jun-2023)
Square
DC
25mm
60CFM
60CFM
3.2W
2 Lead Wires
IP20
3400N Series
Documents techniques (3)
Produits de remplacement pour 3414NHH
3 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit