| Quantité | Prix |
|---|---|
| 10+ | 52,140 $ |
Informations produit
Aperçu du produit
The 620 series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.
- Electronic protection against reverse polarity
- Exhaust over struts direction of air flow
- Clockwise direction of rotation
- Connection via 22AWG single wires
- Very low noise motor
- Speed signal
- Go/No-go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Moisture protection
Spécifications techniques
12V
Square
60mm
12.4CFM
12.4CFM
29dBA
3200rpm
-
0.35m³/min
Lead
12VDC
DC
25mm
Ball Bearing
21m³/h
530mW
2 Lead Wires
IP20
620 Series
Documents techniques (2)
Produits de remplacement pour 622L
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit