| Quantité | Prix |
|---|---|
| 40+ | 115,700 $ |
| 50+ | 113,390 $ |
| 100+ | 111,070 $ |
| 250+ | 108,760 $ |
Informations produit
Aperçu du produit
The RER125DC series compact DC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
- GRP Impeller
- Intake axial, exhaust centrifugal direction of air flow
- Clockwise direction of rotation
- Connection via single wires 22AWG, TR 64
- Backward-curved impeller
- Speed signal
- Go/No-Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Moisture protection
- Salt spray protection
Applications
Industrial, Thermal Management, HVAC
Spécifications techniques
Motorized Impeller
DC
35mm
1.832m³/min
64.7CFM
Ball Bearing
4.5W
-
24VDC
125mm
64.7CFM
1.832m³/min
57dBA
2 Lead Wires
RER125DC Series
Lead (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit