| Quantité | Prix |
|---|---|
| 20+ | 167,460 $ |
Informations produit
Aperçu du produit
The RG125AC series compact AC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
- GRP (PBT) Scroll housing and GRP (PA) impeller, sheet steel housing base
- Clockwise direction of rotation
- Connection via 2 single wires 22AWG
- Backward-curved impeller
- Moisture protection
- Salt spray protection
Applications
Electronics, Enclosures, Sorting Equipment
Spécifications techniques
Flatpak
AC
40mm
50.6CFM
50.6CFM
Ball Bearing
20W
IP20
230VAC
180mm
86m³/h
1.43m³/min
58dBA
2 Lead Wires
RG125 Series
Lead
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit