2. Connectors
                                                                                                  3. I/O Connectors
                                                                                                  Imprimer la page

                                                                                                  B57-050-220-202

                                                                                                  I/O Connector, 50 Contacts, Receptacle, Centronics, Press Fit, B57 Series, PCB Mount

                                                                                                  EDAC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  EDAC B57-050-220-202
                                                                                                  FabricantEDAC
                                                                                                  Réf. FabricantB57-050-220-202
                                                                                                  Code Commande59K0121
                                                                                                  Gamme de produitB57 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 14 semaine(s)

                                                                                                  Informations produit

                                                                                                  EDAC
                                                                                                  FabricantEDAC
                                                                                                  Réf. FabricantB57-050-220-202
                                                                                                  Code Commande59K0121
                                                                                                  Gamme de produitB57 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Contacts50Contacts
                                                                                                  GenderReceptacle(Voir les connecteurs associés)
                                                                                                  Connector TypeCentronics
                                                                                                  Contact Termination TypePress Fit
                                                                                                  Product RangeB57 Series
                                                                                                  Connector MountingPCB Mount
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Contact MaterialPhosphor Bronze
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Aperçu du produit

                                                                                                  The B57 series Centronics Wire to board Connector for use with 0.062, 0.093 or 0.125-inch board thickness. It has nickel-plated steel shell with gold-plated copper alloy contacts and a blue glass-filled thermoplastic Insulator.

                                                                                                  • Available in 50 and 64 positions
                                                                                                  • Intermateable with comparable series connectors
                                                                                                  • Mounting Posts Provide Positive Location and Retention
                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • 5A AC/DC Continuous current rating
                                                                                                  • 30mΩ Maximum contact resistance
                                                                                                  • 1000MΩ Minimum insulation resistance at 500VDC
                                                                                                  • -40 to 105°C Operating temperature range

                                                                                                  Applications

                                                                                                  Industrial, Communications & Networking, Automation & Process Control

                                                                                                  Spécifications techniques

                                                                                                  No. of Contacts

                                                                                                  50Contacts

                                                                                                  Connector Type

                                                                                                  Centronics

                                                                                                  Product Range

                                                                                                  B57 Series

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Contact Termination Type

                                                                                                  Press Fit

                                                                                                  Connector Mounting

                                                                                                  PCB Mount

                                                                                                  Contact Material

                                                                                                  Phosphor Bronze

                                                                                                  Documents techniques (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (23-Jan-2024)