
Informations produit
Aperçu du produit
Aquacoat Plus is a water based conformal coating, based on polymeric materials which has been specifically formulated for the protection of electronic circuitry. It offers an excellent blend of both physical and electrical properties whilst eliminating the need for extraction and other precautions associated with the application of conventional solvent based conformal coatings. Aquacoat Plus is non-flammable and contains very low levels of VOC's. Aquacoat Plus is available in two formulations. WBP is our standard material whilst WBPS (Sprayable) has been specifically formulated for use in selective film coater equipment.
- Water-based coating, very low VOC content
- Excellent solvent resistance
- Resistance to mould growth
- N-Methyl pyrrolidone, isocyanate and phenol free
- UV trace to aid inspection
- Wide operating temperature range
- Environmentally friendly coating due to very low VOC emissions
- Eliminates the use of hazardous solvents and is NMP free, significantly reduces operator risks
Applications
Maintenance & Repair
Spécifications techniques
Conformal
Can
5l
-
Electronic Circuitry
Transparent
-
No SVHC (19-Jan-2021)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
