Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 6 semaine(s)
Informations produit
FabricantENERGIZER
Réf. FabricantE95FP-8Copie
Code Commande50F2596
Fiche technique
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
External Diameter34.2mm
Battery Capacity20.5Ah
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity8
External Width-
External Depth-
Battery Type / SizeD
Weight148g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Aperçu du produit
The E95FP-8 is a non-rechargeable Alkaline Battery with zinc-manganese dioxide technology. It has raised positive and flat negative terminals. It has 10 years at 21°C shelf-life and plastic label jacket.
- -18 to 55°C Operating temperature range
Applications
Power Management
Spécifications techniques
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
20.5Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
D
External Diameter
34.2mm
External Height
61.5mm
Pack Quantity
8
External Depth
-
Weight
148g
Battery NEDA Code
13A
Product Range
-
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (10-Jun-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit