Quantité | Prix |
---|---|
1+ | 404,170 $ |
5+ | 390,360 $ |
10+ | 371,340 $ |
25+ | 352,260 $ |
50+ | 302,980 $ |
Informations produit
Aperçu du produit
The SBS15 is a Rechargeable Battery features a lead-acid technology with bolt terminals. It is designed to cope with raised temperatures and harsh environments. This battery is manufactured to the highest international standards. The positive plates - pure lead grids manufactured using an unique process, negative plates - provide perfect balance with the positive plates to ensure optimum recombination efficiency and separators - superior quality microporous glass mat separator with high absorption and stability. Electrolyte - high grade dilute sulfuric acid absorbed into separator material and the terminal design - leak resistant patented dual seal terminal design. Self-regulating pressure relief valves - prevent ingress of atmospheric oxygen and the flame arrestors - built into each bloc for increased operational safety.
- High energy density
- Long design life
- Up to two year shelf life
- -40 to 50°C Wide operating temperature range
Applications
Power Management, Communications & Networking, Consumer Electronics, Lighting
Spécifications techniques
12V
14Ah
-
140mm
1
200mm
-
-
Lead
Lead Acid
-
Bolt
77mm
-
5.7kg
-
SBS Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit