2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Imprimer la page

                                                                                                  FS2009(UN)

                                                                                                  ISP, LCD, RS232, FOR AVR, AT89, P89C51RX2, P89C66X

                                                                                                  EQUINOX TECHNOLOGIES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  EQUINOX TECHNOLOGIES FS2009(UN)
                                                                                                  FabricantEQUINOX TECHNOLOGIES
                                                                                                  Réf. FabricantFS2009(UN)
                                                                                                  Code Commande56P5060
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  EQUINOX TECHNOLOGIES
                                                                                                  FabricantEQUINOX TECHNOLOGIES
                                                                                                  Réf. FabricantFS2009(UN)
                                                                                                  Code Commande56P5060
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Supported FamiliesAVR, ATtiny, AT89S
                                                                                                  Kit ContentsProgrammer, Software, Cables and Documentation
                                                                                                  FeaturesPortable In-System (ISP) Programmer, Very Fast Programming Speeds, Robust I/O Driver Stage
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The FS2009(UN) portable high speed multi project USB in system (ISP) programmer with standalone capability using LCD/ keypad (64 projects) and USB/RS232 connectivity. This portable ISP programmer designed for development, field service and production programming applications. The programmer is capable of operating in standalone mode (without PC) allowing an operator to select from 1 of 64 standalone programming projects using the display and keypad. A single auto program key is then used to repetitively program the selected project. The FS2009(UN) programmer supports high speed in system programming (ISP) of the Atmel ATtiny devices via the high voltage serial programming mode, Atmel AT89S, AT89C51Rxx, AT89Sxxxx microcontrollers and also supports NXP P89X51Rx2 devices, Zensys 100/200/300 series devices.

                                                                                                  • Portable in system (ISP) programmer
                                                                                                  • Supports programming via SPI and UART protocols as standard
                                                                                                  • Chargeable upgrade available for programming via JTAG and I2C
                                                                                                  • Supports standalone operation i. e. no PC required after programmer has been configured
                                                                                                  • Very fast programming speeds suitable for high throughput production environments
                                                                                                  • Up to 64 individual programming projects can be uploaded to the non volatile on board FLASH store
                                                                                                  • Robust I/O driver stage
                                                                                                  • Individually configurable programmer I/O pins
                                                                                                  • Programmer firmware is field upgradeable to cater for future algorithms
                                                                                                  • Ideal for development, production or field use

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contenu

                                                                                                  Programmer, Software, Power supply, Cables and Documentation.

                                                                                                  Avertissements

                                                                                                  Any damage caused to the programmer by electrostatic discharge (ESD) through inadequate earthing is not covered under the warranty of the product.

                                                                                                  Spécifications techniques

                                                                                                  Supported Families

                                                                                                  AVR, ATtiny, AT89S

                                                                                                  Features

                                                                                                  Portable In-System (ISP) Programmer, Very Fast Programming Speeds, Robust I/O Driver Stage

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Kit Contents

                                                                                                  Programmer, Software, Cables and Documentation

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer