Informations produit
Aperçu du produit
The 2216E/CC/VH/LH/TC/FH/2YM/ENG is a Temperature/Process Controller with self-tuning. It can be tailored to provide the control solution you need. Modular design and easy, onsite configuration matches application requirements and gives you a temperature and process control solution that’s ready to run the first time you switch it on. It provides control strategies ranging from simple ON/OFF to PID with advanced overshoot protection, providing the best control for the widest range of applications including valve positioning. Modular heating and cooling outputs are provided with a choice of one or two alarm relay outputs. Simple heat treatment profiles can be programmed using the internal ramp generator and dwell timer.
- Self-tuning with overshoot inhibition
- Heating and cooling outputs
- Modular hardware
- Customized operator display
- Digital communications
- Universal input
- Heating and cooling outputs
- Motorized valve output
- Up to three alarm relays
- Set point rate limit with timer function
- Heater current display
- Load diagnostics
- IP65 Protection rating
Applications
Thermal Management, Industrial, Automation & Process Control
Spécifications techniques
B, C, J, K, L, N, R, S, T, PL2, RTD
0°C
264VAC
2200e Series
55°C
0.25%
18VDC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit