Informations produit
Aperçu du produit
The 3208/CC/VH/RRR/X is a Temperature/Process Controller offers precision control of temperature and other process variables together with a host of advanced features not normally found in this class of controller. The emphasis is on ease of use. A simple ‘quick start’ code is used to configure all the functions essential for controlling your process. This includes input sensor type, measurement range, control options and alarms, making ‘Out the Box’ operation truly achievable. In operator mode every parameter has a scrolling text message describing its function and is available in English, German, French, Spanish or Italian. More advanced features are configured using iTools, a PC based configuration wizard which is an easy to use and instructive guide to all the functions in the controller. A current transformer input provides display of the heater current and a health check on the load. Heat treatment profiles can be programmed using the 8-segment programmer.
- 8 Segment programmer
- Heater failure detection
- Current monitoring
- Internal timer
- Scrolling text messages
- Recipes
- Modbus comms
- Modbus SP retransmission
- Analogue retransmission
- Remote setpoint
- Help text
- BS EN61010 shock
- <lt/>2000m Altitude
- IP65 and Nema 4X Rated panel sealing
Applications
Thermal Management, Industrial, Automation & Process Control
Spécifications techniques
2
3
3200 Series
3
3
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit