Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantEUROTHERM CONTROLS
Réf. FabricantSVDA-3V10Copie
Code Commande05W3178
Fiche technique
Load Current10A
Operating Voltage Max330VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min4VDC
Product Range-
SVHCTo Be Advised
Aperçu du produit
The SVDA-3V10 is a 1-phase panel-mount Solid State Relay with a DC logic input unit. It is ideal for semiconductor manufacturing equipment and mercury relay replacements. It incorporates Superior Surge Survival™ providing increased immunity to voltage transients. It is designed to be mounted on panel walls (metallic) or other heat-sink in order to keep the base temperature below 40°C.
- Eliminates burden resistors on AC activated circuits
- Optically isolated
- Built-in snubber
- Direct copper bonded SCRs
- LED status indicator
- Clear safety cover
- Accepts DC logic inputs (SVDA)
- External high speed fuses and fuse holders can be used
- 100% Tested
Applications
Industrial, Commercial, Motor Drive & Control, Consumer Electronics
Spécifications techniques
Load Current
10A
Control Voltage Max
32VDC
Contactor Mounting
Panel
Operating Voltage Min
24VAC
Product Range
-
Operating Voltage Max
330VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
