Informations produit
Aperçu du produit
The WV418-2000.V1 is an Isolating Signal Conditioner with an isolated DC voltage or current output. The Ultra SlimPak II is an exciting new line of isolating signal conditioners from Action Instruments with greater accuracy and better stability than virtually any other signal conditioners on the market today. The Ultra SlimPak II features Smart Power, which eliminates wasted power for low loop resistance loads in the current output mode. The WV418 supports 2-wire, 3-wire or 4-wire Pt100 RTDs with alphas of either 0.00385 or 0.00392, as well as Cu10. Ranges are DIP switch selectable or (optionally) PC programmable. Outputs include 0 to 10V, 0 to 20mA and 4 to 20mA.
- Lower power requirements with SmartPower
- Improved accuracy
- Bussed power with plug-in power clips
- Removable terminals for easy service
- TouchCAL for best stability and accuracy
- DIP switch configuration
- Supports 2, 3 or 4 wire RTD's
Applications
Automation & Process Control
Spécifications techniques
RTD
1Channels
1 Channel
30VDC
60°C
To Be Advised
Current, Voltage
0.05%
9VDC
0°C
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit